
ADBMS2950WCCSZ | |
|---|---|
DigiKey Part Number | 505-ADBMS2950WCCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADBMS2950WCCSZ |
Description | IC BATT MON LI-ION 1CELL |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-LFCSP-SS (7x7) |
Datasheet | Datasheet |
Category | Fault Protection Over Current |
Mfr | Interface I2C, SPI |
Packaging Bulk | Grade |
Part Status Discontinued at DigiKey | Qualification |
Function Battery Monitor | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 48-WFQFN Exposed Pad, CSP |
Number of Cells 12 | Supplier Device Package 48-LFCSP-SS (7x7) |


