Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
Explaining Phase Noise

ADF4213BRUZ

DigiKey Part Number
ADF4213BRUZ-ND
Manufacturer
Manufacturer Product Number
ADF4213BRUZ
Description
IC CLK/FREQ SYNTH 20TSSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF4213BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
No/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.