ADXRS642 - Gyroscope, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADXRS642Z

DigiKey Part Number
EVAL-ADXRS642Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXRS642Z
Description
BOARD EVAL FOR ADXRS642
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXRS642 - Gyroscope, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Gyroscope, 1 Axis
Sensing Range
±300°/sec
Interface
-
Sensitivity
7mV/°/sec
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXRS642
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,22000 €84,22 €
Manufacturers Standard Package
Unit Price without VAT:84,22000 €
Unit Price with VAT:101,90620 €