


ADPA1122AEHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA1122AEHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA1122AEHZ-R7 |
Description | 8-12 GHZ,20W,GAN RADAR PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 8.2GHz ~ 11.8GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA1122AEHZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 8.2GHz ~ 11.8GHz | |
P1dB | - | |
Gain | 20dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 200mA | |
Test Frequency | 8.2GHz ~ 11GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 423,69490 € | 42 369,49 € |
| Unit Price without VAT: | 423,69490 € |
|---|---|
| Unit Price with VAT: | 512,67083 € |

