
ADPA7007C-KIT | |
|---|---|
DigiKey Part Number | 505-ADPA7007C-KIT-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7007C-KIT |
Description | IC RF AMP GPS 18GHZ-44GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 44GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 18GHz ~ 44GHz | |
P1dB | 30dBm | |
Gain | 21dB | |
Noise Figure | 6.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 1.4A | |
Test Frequency | 36GHz ~ 44GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

