Similar

ADRF6720-27ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADRF6720-27ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADRF6720-27ACPZ-R7 |
Description | RF MODULATOR 400MHZ-3GHZ 40WFQFN |
Customer Reference | |
Detailed Description | RF Modulator IC 400MHz ~ 3GHz 40-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6720-27ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | 356MHz ~ 2.855GHz | |
RF Frequency | 400MHz ~ 3GHz | |
P1dB | 11dBm | |
Noise Floor | -162dBm/Hz | |
Output Power | 5dBm | |
Current - Supply | 425 mA | |
Voltage - Supply | 3.3V | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |



