
AD8141ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8141ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8141ACPZ-RL |
Description | IC AMP DRIVER 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8141ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Driver | |
Output Type | Differential | |
Number of Circuits | 3 | |
-3db Bandwidth | 275 MHz | |
Slew Rate | 1150V/µs | |
Current - Supply | 44 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V, ±2.25V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,63083 € | 13 154,15 € |
| Unit Price without VAT: | 2,63083 € |
|---|---|
| Unit Price with VAT: | 3,18330 € |

