Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Strong Man (ADXL372 for MEMS)
MEMS OIS Solution for Phone Cameras

ADXL372BCCZ-RL7

DigiKey Part Number
505-ADXL372BCCZ-RL7TR-ND - Tape & Reel (TR)
505-ADXL372BCCZ-RL7CT-ND - Cut Tape (CT)
505-ADXL372BCCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL372BCCZ-RL7
Description
ACCELEROMETER 200G SPI 16LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±200g 3.2kHz 16-LGA (3x3.25)
Datasheet
 Datasheet
EDA/CAD Models
ADXL372BCCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±200g
Sensitivity (LSB/g)
10
Sensitivity (mV/g)
-
Bandwidth
3.2kHz
Output Type
SPI
Voltage - Supply
1.6V ~ 3.5V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TFLGA
Supplier Device Package
16-LGA (3x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 932
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,05000 €15,05 €
513,71600 €68,58 €
1013,21900 €132,19 €
2512,62400 €315,60 €
5012,31140 €615,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,65919 €15 988,79 €
Manufacturers Standard Package
Unit Price without VAT:15,05000 €
Unit Price with VAT:18,21050 €