LTC2241-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2241-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1133A-x (bottom)

DC1133A-B

DigiKey Part Number
DC1133A-B-ND
Manufacturer
Manufacturer Product Number
DC1133A-B
Description
EVAL BOARD FOR LTC2241-12
Customer Reference
Detailed Description
LTC2241-12 - 12 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
210M
Data Interface
CMOS, LVDS, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
710mW @ 210MSPS
Utilized IC / Part
LTC2241-12
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.