
DC843A | |
|---|---|
DigiKey Part Number | DC843A-ND |
Manufacturer | |
Manufacturer Product Number | DC843A |
Description | EVAL BOARD FOR LT3479 |
Customer Reference | |
Detailed Description | LT3479 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.7V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | LT3479 | |
Note | - | |
Base Product Number |



