
EV1HMC392ALC4 | |
|---|---|
DigiKey Part Number | 505-EV1HMC392ALC4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC392ALC4 |
Description | EVAL BOARD FOR HMC392ALC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC392ALC4 - Amplifier 3.5GHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3.5GHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC392ALC4 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.5GHz ~ 8GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,97000 € | 623,97 € |
| Unit Price without VAT: | 623,97000 € |
|---|---|
| Unit Price with VAT: | 755,00370 € |

