AD5676 nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5676SDZ

DigiKey Part Number
505-EVAL-AD5676SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5676SDZ
Description
EVAL BOARD FOR AD5676
Customer Reference
Detailed Description
AD5676 nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Number of DAC's
8
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
SPI
Settling Time
5µs
DAC Type
Voltage
Utilized IC / Part
AD5676
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.