
EVAL-ADXRS622Z | |
|---|---|
DigiKey Part Number | EVAL-ADXRS622Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXRS622Z |
Description | BOARD EVAL ADXRS622 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXRS622 - Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±300°/sec | |
Interface | Analog | |
Sensitivity | 7mV/°/sec | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXRS622 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 82,26790 € |

