
HMC-AUH317-SX | |
|---|---|
DigiKey Part Number | 505-HMC-AUH317-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC-AUH317-SX |
Description | IC AMP 802.11/WIFI 81-86GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11/WiFi, WLAN 81GHz ~ 86GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 81GHz ~ 86GHz | |
P1dB | 17.5dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | 802.11/WiFi, WLAN | |
Voltage - Supply | 4V | |
Current - Supply | 160mA | |
Test Frequency | 81GHz ~ 86GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

