
HMC-C016 | |
|---|---|
DigiKey Part Number | 1127-3529-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C016 |
Description | IC RF AMP VSAT 7GHZ-17GHZ MODULE |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 7GHz ~ 17GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Frequency | 7GHz ~ 17GHz | |
P1dB | 14dBm | |
Gain | 22dB | |
Noise Figure | 3dB | |
RF Type | VSAT | |
Voltage - Supply | 8V ~ 16V | |
Current - Supply | 93mA | |
Test Frequency | 7GHz ~ 17GHz | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |

