RF Amplifier IC Bluetooth, WLAN 2.3GHz ~ 2.5GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC287MS8ETR

DigiKey Part Number
1127-1320-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC287MS8ETR
Description
IC AMP BLUETOOTH 2.4GHZ 8MSOP
Customer Reference
Detailed Description
RF Amplifier IC Bluetooth, WLAN 2.3GHz ~ 2.5GHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.3GHz ~ 2.5GHz
P1dB
3dBm
Gain
21dB
Noise Figure
2.5dB
RF Type
Bluetooth, WLAN
Voltage - Supply
3V
Current - Supply
9mA
Test Frequency
2.3GHz ~ 2.5GHz
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types