Similar

HMC467LP3E | |
|---|---|
DigiKey Part Number | 1127-1405-ND |
Manufacturer | |
Manufacturer Product Number | HMC467LP3E |
Description | IC ATTENUATOR DC-6GHZ 16-QFN |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 6dB 0 Hz ~ 6 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Attenuation Value | 2dB ~ 6dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |


