HMC607-SX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 69,55000 €
Datasheet
RF Switch IC VSAT SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC607-SX

DigiKey Part Number
1127-2634-ND
Manufacturer
Manufacturer Product Number
HMC607-SX
Description
IC SWITCH SPDT DIE
Customer Reference
Detailed Description
RF Switch IC VSAT SPDT 15 GHz 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
RF Type
VSAT
Topology
Absorptive
Circuit
SPDT
P1dB
26dBm (typ) IP1dB
IIP3
49dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-55°C ~ 85°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types