Similar

HMC607 | |
|---|---|
DigiKey Part Number | HMC607-ND |
Manufacturer | |
Manufacturer Product Number | HMC607 |
Description | IC RF SWITCH SPDT 15GHZ DIE |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 15 GHz 50Ohm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 15GHz | |
Isolation | 60dB | |
Insertion Loss | 1.7dB | |
Test Frequency | 10GHz | |
P1dB | 26dBm | |
IIP3 | 49dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Die | |
Supplier Device Package | Die |


