
HMC740ST89ETR | |
|---|---|
DigiKey Part Number | 1127-1553-2-ND - Tape & Reel (TR) 1127-1553-1-ND - Cut Tape (CT) 1127-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC740ST89ETR |
Description | IC RF AMP GPS 50MHZ-3GHZ SOT89 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 3GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC740ST89ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 50MHz ~ 3GHz | |
P1dB | 18dBm | |
Gain | 15dB | |
Noise Figure | 3.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,63000 € | 10,63 € |
| Unit Price without VAT: | 10,63000 € |
|---|---|
| Unit Price with VAT: | 12,86230 € |










