RF IC Transmitter 0Hz ~ 3.5GHz Up Converter 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC9059LP5ETR

DigiKey Part Number
HMC9059LP5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC9059LP5ETR
Description
IC MMIC I/Q DOWNCONV 32SMD
Customer Reference
Detailed Description
RF IC Transmitter 0Hz ~ 3.5GHz Up Converter 32-LFCSP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Transmitter
Frequency
0Hz ~ 3.5GHz
RF Type
-
Secondary Attributes
Up Converter
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.