RF Amplifier IC VSAT 200MHz ~ 22GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC907

DigiKey Part Number
HMC907-ND
Manufacturer
Manufacturer Product Number
HMC907
Description
IC RF AMP VSAT 200MHZ-22GHZ DIE
Customer Reference
Detailed Description
RF Amplifier IC VSAT 200MHz ~ 22GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
200MHz ~ 22GHz
P1dB
27dBm
Gain
14dB
Noise Figure
3.5dB
RF Type
VSAT
Voltage - Supply
10V
Current - Supply
350mA
Test Frequency
8GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.