Direct

LT1017CSW#TR | |
|---|---|
DigiKey Part Number | LT1017CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1017CSW#TR |
Description | IC COMPARATOR DUAL MCRPWR 16SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Pull Up 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1017CSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Pull Up | |
Voltage - Supply, Single/Dual (±) | 1.1V ~ 40V, ±0.55V ~ 20V | |
Voltage - Input Offset (Max) | 1mV @ ±20V | |
Current - Input Bias (Max) | 0.015µA @ ±20V | |
Current - Output (Typ) | 65mA @ 4.5V | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | 115dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 22µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Base Product Number |


