



LT1175IT-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1175IT-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175IT-5#PBF |
Description | IC REG LINEAR -5V 500MA TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IT-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60db ~ 15dB (1kHz ~ 100kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,38700 € | 83,87 € |
| 50 | 7,47080 € | 373,54 € |
| 100 | 7,18730 € | 718,73 € |
| 250 | 6,88800 € | 1 722,00 € |
| 500 | 6,70754 € | 3 353,77 € |
| 1 000 | 6,55903 € | 6 559,03 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,91070 € |

