
LT1259CS#PBF | |
|---|---|
DigiKey Part Number | LT1259CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1259CS#PBF |
Description | IC OPAMP CFA 2 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1259CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA (x2 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,04000 € | 10,04 € |
| 10 | 7,87900 € | 78,79 € |
| 55 | 6,97000 € | 383,35 € |
| 110 | 6,70818 € | 737,90 € |
| 275 | 6,43175 € | 1 768,73 € |
| 550 | 6,26516 € | 3 445,84 € |
| 1 045 | 6,13735 € | 6 413,53 € |
| Unit Price without VAT: | 10,04000 € |
|---|---|
| Unit Price with VAT: | 12,14840 € |

