


LT1328IS8#PBF | |
|---|---|
DigiKey Part Number | LT1328IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1328IS8#PBF |
Description | IC TRANSCEIVER 0/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver Infrared (IRDA) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1328IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | Infrared (IRDA) | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 7,63800 € | 76,38 € |
| 25 | 7,11040 € | 177,76 € |
| 100 | 6,53010 € | 653,01 € |
| 300 | 6,20663 € | 1 861,99 € |
| 500 | 6,08698 € | 3 043,49 € |
| 1 000 | 5,94987 € | 5 949,87 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,79750 € |

