


LT1362CN#PBF | |
|---|---|
DigiKey Part Number | LT1362CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1362CN#PBF |
Description | IC VOLTAGE FEEDBACK 4 CIRC 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1362CN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 800V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| 10 | 14,76400 € | 147,64 € |
| 25 | 13,84200 € | 346,05 € |
| 100 | 12,82750 € | 1 282,75 € |
| 250 | 12,34408 € | 3 086,02 € |
| 500 | 12,05266 € | 6 026,33 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 22,33660 € |

