



LT1460BIN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1460BIN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460BIN8-5#PBF |
Description | IC VREF SERIES 0.1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 40 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1460BIN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 40 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | 5.9V ~ 20V | |
Current - Supply | 225µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,01260 € | 450,63 € |
| Unit Price without VAT: | 9,01260 € |
|---|---|
| Unit Price with VAT: | 10,90525 € |

