Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Introducing Power by Linear

LT1634ACS8-4.096#PBF

DigiKey Part Number
LT1634ACS8-4.096#PBF-ND
Manufacturer
Manufacturer Product Number
LT1634ACS8-4.096#PBF
Description
IC VREF SHUNT 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.05% 30 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1634ACS8-4.096#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
30 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
15 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,81000 €13,81 €
1010,94700 €109,47 €
2510,23040 €255,76 €
1009,44300 €944,30 €
3009,00390 €2 701,17 €
5008,84152 €4 420,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,71010 €