LT1809CS6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 148
Unit Price: 5,17000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LT1809CS6#TR

DigiKey Part Number
LT1809CS6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1809CS6#TR
Description
IC OPAMP GP 180MHZ RRO TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT1809CS6#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
350V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
320 MHz
Current - Input Bias
12.5 µA
Voltage - Input Offset
800 µV
Current - Supply
15mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types