Direct



LT1809IS6#TR | |
|---|---|
DigiKey Part Number | LT1809IS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1809IS6#TR |
Description | IC OPAMP GP 180MHZ RRO TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809IS6#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


