- Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP-EP
10 MSOP EP

LT1947EMSE#TRPBF

DigiKey Part Number
505-LT1947EMSE#TRPBFTR-ND - Tape & Reel (TR)
505-LT1947EMSE#TRPBFCT-ND - Cut Tape (CT)
505-LT1947EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1947EMSE#TRPBF
Description
IC REG CONV TFT LCD 3OUT 10MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Converter, TFT LCD Voltage Regulator IC 3 Output 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1947EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, TFT LCD
Voltage - Input
2.7V ~ 8V
Number of Outputs
3
Voltage - Output
Adj up to 30V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,18000 €7,18 €
105,56600 €55,66 €
255,16280 €129,07 €
1004,75340 €475,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,16639 €10 415,98 €
Manufacturers Standard Package
Unit Price without VAT:7,18000 €
Unit Price with VAT:8,68780 €