Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008IDC#TRMPBF

DigiKey Part Number
LT3008IDC#TRMPBFTR-ND - Tape & Reel (TR)
LT3008IDC#TRMPBFCT-ND - Cut Tape (CT)
LT3008IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008IDC#TRMPBF
Description
IC REG LINEAR POS ADJ 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008IDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.2 mA
Part Status
Active
PSRR
70dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,21800 €32,18 €
252,96480 €74,12 €
1002,68720 €268,72 €
2502,56168 €640,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,47492 €1 237,46 €
1 0002,40922 €2 409,22 €
1 5002,37632 €3 564,48 €
2 5002,33987 €5 849,68 €
3 5002,31858 €8 115,03 €
Manufacturers Standard Package
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,10620 €