LT3015MPQ#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 20,22000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015MPQ#TRPBF

DigiKey Part Number
LT3015MPQ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3015MPQ#TRPBF
Description
IC REG LIN NEG ADJ 1.5A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3015MPQ#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2.4 mA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
70 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-55°C ~ 125°C
Voltage - Input (Max)
-30V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
-1.22V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Max)
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.68V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3015MPQ#PBFAnalog Devices Inc.0505-LT3015MPQ#PBF-ND20,22000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75013,11199 €9 833,99 €
Manufacturers Standard Package
Unit Price without VAT:13,11199 €
Unit Price with VAT:15,86551 €