



LT3462AES6#TRPBF | |
|---|---|
DigiKey Part Number | LT3462AES6#TRPBFTR-ND - Tape & Reel (TR) LT3462AES6#TRPBFCT-ND - Cut Tape (CT) LT3462AES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3462AES6#TRPBF |
Description | IC REG CUK ADJ 250MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3462AES6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.7MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3462AES6#TRMPBF | Analog Devices Inc. | 2 615 | LT3462AES6#TRMPBFCT-ND | 6,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,99900 € | 49,99 € |
| 25 | 4,63040 € | 115,76 € |
| 100 | 4,22530 € | 422,53 € |
| 250 | 4,10908 € | 1 027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,71887 € | 9 297,17 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,84080 € |










