Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

LT3506EFE#PBF

DigiKey Part Number
LT3506EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3506EFE#PBF
Description
IC REG BUCK ADJ 1.6A DL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3506EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.25V
Current - Output
Frequency - Switching
575kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 536
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,25000 €8,25 €
106,42800 €64,28 €
955,48674 €521,24 €
1905,29789 €1 006,60 €
2855,20333 €1 482,95 €
5705,06467 €2 886,86 €
1 0454,96368 €5 187,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,25000 €
Unit Price with VAT:9,98250 €