Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LT3970EMS#TRPBF

DigiKey Part Number
LT3970EMS#TRPBFTR-ND - Tape & Reel (TR)
LT3970EMS#TRPBFCT-ND - Cut Tape (CT)
LT3970EMS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3970EMS#TRPBF
Description
IC REG BUCK ADJ 350MA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 350mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT3970EMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25V
Current - Output
Frequency - Switching
200kHz ~ 2.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 452
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,69000 €6,69 €
105,17600 €51,76 €
254,79680 €119,92 €
1004,39780 €439,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,86027 €9 650,67 €
Manufacturers Standard Package
Unit Price without VAT:6,69000 €
Unit Price with VAT:8,09490 €