LT6552IDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 788
Unit Price: 4,95000 €
Datasheet
Video Amp, 1 Differential 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6552IDD

DigiKey Part Number
LT6552IDD-ND
Manufacturer
Manufacturer Product Number
LT6552IDD
Description
IC OPAMP VID DIFF SGL 3.3V 8-DFN
Customer Reference
Detailed Description
Video Amp 1 Differential 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6552IDD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Differential
Output Type
-
Number of Circuits
1
-3db Bandwidth
75 MHz
Slew Rate
600V/µs
Current - Supply
14 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
3V ~ 12.6V, ±1.5V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types