Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8604JDDBM#TRMPBF

DigiKey Part Number
505-LT8604JDDBM#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8604JDDBM#TRMPBFCT-ND - Cut Tape (CT)
505-LT8604JDDBM#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8604JDDBM#TRMPBF
Description
IC REG BUCK ADJ 120MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 120mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
10-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,08000 €5,08 €
103,89000 €38,90 €
253,59360 €89,84 €
1003,26740 €326,74 €
2503,23912 €809,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,01832 €1 509,16 €
1 0002,94119 €2 941,19 €
1 5002,90257 €4 353,85 €
2 5002,85979 €7 149,47 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,14680 €