Direct

LTC1314CS | |
|---|---|
DigiKey Part Number | LTC1314CS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1314CS |
Description | IC PCMCIA SWITCHNG MATRIX 14SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 120mA 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1314CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 12.6V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 120mA | |
Rds On (Typ) | 550mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | ||
Base Product Number |


