Hot Swap Controller 2 Channel General Purpose 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1647-1IS8#TR

DigiKey Part Number
LTC1647-1IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1647-1IS8#TR
Description
IC CONTROLLER HOTSWAP DUAL 8SOIC
Customer Reference
Detailed Description
Hot Swap Controller 2 Channel General Purpose 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1647-1IS8#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Fault Timeout, Slew Rate
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 16.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Current - Supply
1 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SO
Applications
General Purpose
Base Product Number
Features
Latched Fault, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types