


LTC2450IDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2450IDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2450IDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC2450IDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2450IDC#TRPBF |
Description | IC ADC 16BIT 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2450IDC#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 30 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 6-WFDFN Exposed Pad |
Input Type Single Ended | Supplier Device Package 6-DFN (2x2) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,15700 € | 31,57 € |
| 25 | 2,90840 € | 72,71 € |
| 100 | 2,63500 € | 263,50 € |
| 250 | 2,50964 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,29333 € | 5 733,32 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,02150 € |




