
LTC2630ACSC6-LM12#PBF | |
|---|---|
DigiKey Part Number | LTC2630ACSC6-LM12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2630ACSC6-LM12#PBF |
Description | IC DAC 12BIT R-R |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2630ACSC6-LM12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |

