Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Introducing Power by Linear

LTC2950CDDB-1#TRMPBF

DigiKey Part Number
505-LTC2950CDDB-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2950CDDB-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2950CDDB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2950CDDB-1#TRMPBF
Description
IC PUSH BUTTON ON/OFF CTRLR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2950CDDB-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
-
Voltage - Supply
2.7V ~ 26.4V
Current - Supply
6 µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 983
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,19000 €5,19 €
103,97900 €39,79 €
253,67600 €91,90 €
1003,34380 €334,38 €
2503,31812 €829,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,08976 €1 544,88 €
1 0003,01114 €3 011,14 €
1 5002,97177 €4 457,65 €
2 5002,92815 €7 320,38 €
Manufacturers Standard Package
Unit Price without VAT:5,19000 €
Unit Price with VAT:6,27990 €