


LTC2950IDDB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2950IDDB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2950IDDB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2950IDDB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950IDDB-2#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950IDDB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66700 € | 46,67 € |
| 25 | 4,32040 € | 108,01 € |
| 100 | 3,93930 € | 393,93 € |
| 250 | 3,93700 € | 984,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,64816 € | 1 824,08 € |
| 1 000 | 3,55803 € | 3 558,03 € |
| 1 500 | 3,51290 € | 5 269,35 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,32050 € |






