


LTC2951CDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2951CDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2951CDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2951CDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2951CDDB-1#TRMPBF |
Description | IC PUSH BUTTON ON/OFF CTRLR 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2951CDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 26.4V | |
Current - Supply | 6 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 25 | 3,67600 € | 91,90 € |
| 100 | 3,34380 € | 334,38 € |
| 250 | 3,31812 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,08976 € | 1 544,88 € |
| 1 000 | 3,01114 € | 3 011,14 € |
| 1 500 | 2,97177 € | 4 457,65 € |
| 2 500 | 2,92815 € | 7 320,38 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,27990 € |

