
LTC3218EDDB#PBF | |
|---|---|
DigiKey Part Number | LTC3218EDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3218EDDB#PBF |
Description | IC LED DRVR FLASH TORCH |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Switched Capacitor (Charge Pump) Dimming 150mA 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3218EDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Topology | Switched Capacitor (Charge Pump) | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | 5.3V | |
Current - Output / Channel | 150mA | |
Frequency | 1MHz | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |

