Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162IUFD-FADM#TRPBF

DigiKey Part Number
LTC4162IUFD-FADM#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4162IUFD-FADM#TRPBF
Description
IC BAT LIFEPO4/LI-ION 1-9C 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC LiFePO4/Li-ion 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162IUFD-FADM#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
1 ~ 9
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,44951 €11 123,77 €
Manufacturers Standard Package
Unit Price without VAT:4,44951 €
Unit Price with VAT:5,38391 €