TMP37GT9Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2 873
Unit Price: 1,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 157
Unit Price: 9,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 463
Unit Price: 7,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 802
Unit Price: 2,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 321
Unit Price: 4,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 102
Unit Price: 4,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 690
Unit Price: 1,44000 €
Datasheet
Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP37GT9Z

DigiKey Part Number
TMP37GT9Z-ND
Manufacturer
Manufacturer Product Number
TMP37GT9Z
Description
SENSOR ANALOG 5C-100C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TMP37GT9Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
5°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
20mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (5°C ~ 100°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes