A10194 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 1 047
Unit Price: 2,19000 €
Datasheet

Similar


Taoglas Limited
In Stock: 4 387
Unit Price: 6,36000 €
Datasheet

Similar


Taoglas Limited
In Stock: 589
Unit Price: 2,96000 €
Datasheet
RF ANTENNA WLAN PCB Trace Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10194

DigiKey Part Number
627-1023-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A10194
Description
RF ANT 2.4GHZ/5GHZ PCB TRACE SLD
Customer Reference
Detailed Description
RF ANTENNA WLAN PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
A10194 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
1.4, 1.8
Return Loss
-11dB, -15dB
Gain
1.8dBi, 4.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Applications
WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes